onsemi MJE15031

Bipolar Transistor, PNP, 150 V, 8.0 A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE15031.

Upverter

Datasheet6 pages11 years ago

IHS

onsemi

DigiKey

CAD Models

Download onsemi MJE15031 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.774
$ 0.774
Stock
205,361
461,907
461,907
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
TO-220-3
TO-220-3
TO-220-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
150 V
-
-
Max Collector Current
8 A
8 A
8 A
Transition Frequency
30 MHz
30 MHz
30 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
20
20
20
Power Dissipation
50 W
2 W
2 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-06-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiMJE15029
8.0 A, 120 V PNP Bipolar Power Transistor
onsemiMJF15031
8.0 A, 150 V PNP Bipolar Power Transistor
onsemiKSA940
TRANSISTOR,BJT,PNP,150V V(BR)CEO,1.5A I(C),TO-220AB
Bipolar (BJT) Transistor PNP 150V 1.5A 4MHz 20W Through Hole TO-220F
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F

Descriptions

Descriptions of onsemi MJE15031 provided by its distributors.

Bipolar Transistor, PNP, 150 V, 8.0 A
Power Bipolar Transistor, 8A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 150V 8A 3-Pin (3+Tab) TO-220AB Rail
PNP 50W 5V 100μA 150V 150V 8A TO-220AB Through hole mounting 10.28mm*4.82mm*9.28mm
POWER TRANSISTORS(8.0A,120-150V,50W) | TRANS PNP 150V 8A TO220AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd