onsemi MJE15029G

on Semi MJE15029G PNP Bipolar Transistor, 8 A, 120 V, 3-PIN TO-220AB
$ 1.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE15029G.

Newark

Datasheet6 pages11 years ago
Datasheet7 pages11 years ago

IHS

JRH Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
-5.31%

CAD Models

Download onsemi MJE15029G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-06-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiMJE15029
8.0 A, 120 V PNP Bipolar Power Transistor
onsemiMJE15031
Bipolar Transistor, PNP, 150 V, 8.0 A
onsemiMJE15031G
Bipolar (BJT) Single Transistor, Audio, PNP, 150 V, 8 A, 50 W, TO-220, Through Hole

Descriptions

Descriptions of onsemi MJE15029G provided by its distributors.

ON SEMI MJE15029G PNP BIPOLAR TRANSISTOR, 8 A, 120 V, 3-PIN TO-220AB
MJE Series 120 V 8 A PNP Complementary Silicon Plastic Power Transistor TO-220AB
8.0 A, 120 V PNP Bipolar Power Transistor
PNP SILICON PLASTIC POWER TRANSISTOR Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 120V 8A 50000mW 3-Pin(3+Tab) TO-220AB Tube
10Ã×A 120V 50W 8A 20@4A2V 30MHz 500mV@1A100mA PNP -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
onsemi PNPTransistor, TO-220ABencapsulation, Through hole mounting, Maximum DC collector current-8 A, maximum collector-emission voltage-120 V
Power Transistor, Pnp, -120V To-220; Transistor Polarity:Pnp; Collector Emitter Voltage V(Br)Ceo:120V; Dc Collector Current:8A; Power Dissipation Pd:50W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Dc Current Gain Hfe:40Hfe Rohs Compliant: Yes |Onsemi MJE15029G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE15029G.