Multicomp MJE15031

Trans GP BJT PNP 150V 8A 50000mW 3-Pin(3+Tab) TO-220
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MJE15031.

IHS

Datasheet6 pages13 years ago

element14

Inventory History

3 month trend:
-26.73%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.608
$ 0.774
Stock
26,122
407,507
Authorized Distributors
1
6
Mount
-
-
Case/Package
TO-220
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-150 V
-
Max Collector Current
8 A
8 A
Transition Frequency
30 MHz
30 MHz
Collector Emitter Saturation Voltage
-
500 mV
hFE Min
20
20
Power Dissipation
50 W
2 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Multicomp MJE15031 provided by its distributors.

Trans GP BJT PNP 150V 8A 50000mW 3-Pin(3+Tab) TO-220
Power Bipolar Transistor, 8A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
PNP 50W 5V 100μA 150V 150V 8A TO-220 Flange mounting,Through hole mounting
Trans Bjt, Single, Gp, Pnp, -150V, 30Mhz; |Multicomp Pro MJE15031
TRANSISTOR, PNP TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 150V; Transition Frequency ft: -; Power Dissipation Pd: 50W; DC Collector Current: 8A; DC Current Gain hFE: 40hFE; Transistor Case Style: TO-

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE15031.
  • MJE15031..