onsemi MJE15029

8.0 A, 120 V PNP Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE15029.

Upverter

Datasheet6 pages11 years ago

IHS

onsemi

DigiKey

CAD Models

Download onsemi MJE15029 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-06-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiMJE15031
Bipolar Transistor, PNP, 150 V, 8.0 A
onsemiMJF15031
8.0 A, 150 V PNP Bipolar Power Transistor
onsemiBDX54CG
8.0 A, 100 V, 65 W PNP Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi MJE15029 provided by its distributors.

8.0 A, 120 V PNP Bipolar Power Transistor
Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 120V 8A 3-Pin (3+Tab) TO-220AB Rail
POWER TRANSISTORS(8.0A,120-150V,50W) | TRANS PNP 120V 8A TO220AB
Bipolar Transistor; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No
TRANSISTOR, PNP TO-220; Transistor type:Power General Purpose; Voltage, Vceo:120V; hfe, min:40; Case style:TO-220 (SOT-78B); Application code:GP; Current, Ic hFE:3A; Current, Ic max:8A; Pins, No. of:3; Power, Ptot:50W; Temperature, full power rating:25°C; Transistor polarity:PNP; Transistors, No. of:1; Voltage, Vcbo:120V; ft, min:30MHz; hfe, pnp @ Ic min:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd