onsemi MJD41CRL

Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
$ 0.407
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD41CRL.

Upverter

Datasheet7 pages10 years ago

IHS

onsemi

Arrow Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MJD41CRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.581
$ 0.581
Stock
104,813
646,951
646,951
Authorized Distributors
3
6
6
Mount
-
-
-
Case/Package
DPAK
D2PAK
D2PAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
100 V
100 V
Max Collector Current
6 A
6 A
6 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
15
15
15
Power Dissipation
-
2 W
2 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-08-31
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiMJD41CT4G
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
onsemiMJD42CT4G
6.0 A, 100 V PNP Bipolar Power Transistor
onsemiKSH42CTF
KSH Series PNP 1.75 W 100 V 6 A SMT Epitaxial Silicon Transistor - TO-252-3
STMicroelectronics2STD1665T4
TRANS NPN 65V 6A DPAK / Bipolar (BJT) Transistor NPN 65 V 6 A 15 W Surface Mount DPAK
Diodes Inc.ZXT1053AKTC
Bipolar (BJT) Single Transistor, NPN, 75 V, 5 A, 4 W, TO-252, Surface Mount
STMicroelectronicsSTD888T4
Bipolar (BJT) Single Transistor, PNP, 30 V, 10 A, 15 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of onsemi MJD41CRL provided by its distributors.

Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
6.0 A, 100 V NPN Bipolar Power Transistor
Trans GP BJT NPN 100V 6A 1750mW 3-Pin(2+Tab) DPAK T/R
NPN 20W 5V 50μA 100V 100V 6A DPAK-3 SMD mount 6.73mm*6.22mm*2.38mm
MJD41CRL, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd