onsemi MJD41CT4G

Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD41CT4G.

IHS

Datasheet8 pages10 years ago

JRH Electronics

onsemi

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+4.17%

CAD Models

Download onsemi MJD41CT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.64
$ 0.64
Stock
944,120
663,272
663,272
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
DPAK
D2PAK
D2PAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
6 A
6 A
6 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
15
15
15
Power Dissipation
1.75 W
2 W
2 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiMJD41CRLG
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
onsemiMJD41CTF
MJD41C Series 100 V 6 A SMT NPN Epitaxial Silicon Transistor - TO-252-3
onsemiKSH41CTF
NPN 1.75 W 100 V 6 A Surface Mount Epitaxial Silicon Transistor - TO-252-3
Diodes Inc.MJD31C-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
Diodes Inc.ZXT1053AKTC
Bipolar (BJT) Single Transistor, NPN, 75 V, 5 A, 4 W, TO-252, Surface Mount

Descriptions

Descriptions of onsemi MJD41CT4G provided by its distributors.

Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
6.0 A, 100 V NPN Bipolar Power Transistor
100V 1.75W 15@3A,4V 6A NPN TO-252 Bipolar Transistors - BJT ROHS
MJD Series 100 V 6 A NPN Complementary Power Transistor - TO-252-3
ON SEMI MJD41CT4G NPN BIPOLAR TRANSISTOR, 6 A, 100 V, 3-PIN DPAK
Trans GP BJT NPN 100V 6A 1750mW 3-Pin(2+Tab) DPAK T/R / TRANS NPN 100V 6A DPAK
NPN Transistor 1.5V@600mA 6A 1.75W 5V 50μA 100V 100V 6A TO-252-2 SMD 2.51mm H
6A 100V NPN BJT Power Transistor, DPAK
TRANS, BIPOL, NPN, 100V, TO252; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 1.75W; DC Collector Current: 6A; DC Current Gain hFE: 15hFE; Transistor C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD41CT4G.