onsemi MJB41CT4G

Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJB41CT4G.

Upverter

Datasheet6 pages20 years ago
Datasheet6 pages14 years ago

Newark

Farnell

Inventory History

3 month trend:
-14.27%

CAD Models

Download onsemi MJB41CT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.581
$ 0.314
$ 0.314
Stock
669,856
1,035,333
1,035,333
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
D2PAK
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
6 A
6 A
6 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
15
15
15
Power Dissipation
2 W
1.75 W
1.75 W

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiMJB41CG
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt
NXP SemiconductorsBUJ105AB,118
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin

Descriptions

Descriptions of onsemi MJB41CT4G provided by its distributors.

Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
ON Semi MJB41CT4G NPN Bipolar Transistor; 6 A; 100 V; 3-Pin D2PAK
Bipolar Transistors (BJT); MJB41CT4G; ON SEMICONDUCTOR; NPN; 3; 100 V; 6 A
6.0 A, 100 V NPN Bipolar Power Transistor
MJB41C Series 100 V 6 A SMT Silicon Plastic Power Transistor - TO-263-3 (D2PAK)
Trans GP BJT NPN 100V 6A 2000mW 3-Pin(2+Tab) D2PAK T/R
ON SEMICONDUCTOR MJB41CT4G POWER TRANSISTOR, NPN, 100V, D2-PAK
1.5V@ 600mA,6A NPN 2W 5V 700μA 100V 100V 6A TO-263 SMD mount 4.83mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJB41CT4G.