onsemi MJD42CT4G

6.0 A, 100 V PNP Bipolar Power Transistor
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD42CT4G.

IHS

Datasheet8 pages10 years ago

Upverter

onsemi

Newark

iiiC

Inventory History

3 month trend:
+86.14%

CAD Models

Download onsemi MJD42CT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.286
$ 0.372
Stock
740,589
481,280
Authorized Distributors
6
6
Mount
-
-
Case/Package
DPAK
DPAK
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
6 A
6 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
hFE Min
15
15
Power Dissipation
-
1.75 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiMJD42CRLG
TRANS PNP 100V 6A DPAK / Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 1.75 W Surface Mount DPAK
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
onsemiMJD42CG
TRANSISTOR, BIPOLAR, SI, PNP, POWER, VCEO 100VDC, IC 6A, PD 20W, DPAK, VCBO 100VDC

Descriptions

Descriptions of onsemi MJD42CT4G provided by its distributors.

6.0 A, 100 V PNP Bipolar Power Transistor
MJD Series 100 V 6 A PNP Complementary Power Transistor - TO-252-3
ON SEMI MJD42CT4G PNP BIPOLAR TRANSISTOR, 6 A, 100 V, 3-PIN DPAK
Bipolar Transistors - BJT 6A 100V 20W PNP
Trans GP BJT PNP 100V 6A 1750mW 3-Pin(2+Tab) DPAK T/R
PNP POWER TRANSISTOR DPAK FOR SURFACE MOUNT APPLICATIONS Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
onsemi PNPTransistor, DPAK (TO-252)encapsulation, SMD mount, Maximum DC collector current-6 A, maximum collector-emission voltage-100 V
TRANSISTOR, PNP, 100V, 6A, TO252; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 20W; DC Collector Current: 6A; DC Current Gain hFE: 30hFE; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018); Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD42CT4G.