STMicroelectronics 2STD1665T4

TRANS NPN 65V 6A DPAK / Bipolar (BJT) Transistor NPN 65 V 6 A 15 W Surface Mount DPAK
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2STD1665T4.

element14 APAC

Datasheet10 pages21 years ago

TME

Farnell

Inventory History

3 month trend:
+19.10%

CAD Models

Download STMicroelectronics 2STD1665T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.ZXT1053AKTC
Bipolar (BJT) Single Transistor, NPN, 75 V, 5 A, 4 W, TO-252, Surface Mount
Bipolar (BJT) Single Transistor, NPN, 50 V, 2 A, 1.68 W, TO-252 (DPAK), Surface Mount
onsemiMJD41CTF
MJD41C Series 100 V 6 A SMT NPN Epitaxial Silicon Transistor - TO-252-3
onsemiKSH41CTF
NPN 1.75 W 100 V 6 A Surface Mount Epitaxial Silicon Transistor - TO-252-3
Diodes Inc.ZXT849KTC
Bipolar (BJT) Single Transistor, NPN, 30 V, 7 A, 4.2 W, TO-252 (DPAK), Surface Mount
Diodes Inc.MJD31C-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of STMicroelectronics 2STD1665T4 provided by its distributors.

TRANS NPN 65V 6A DPAK / Bipolar (BJT) Transistor NPN 65 V 6 A 15 W Surface Mount DPAK
Bipolar Transistors - BJT 150V Vcbo 65V Vceo 6A NPN Low Voltage
Low voltage fast-switching NPN power transistor
Trans GP BJT NPN 65V 6A 15000mW 3-Pin(2+Tab) DPAK T/R
Power Bipolar Transistor, 6A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
2STD1665T4 NPN BIPOLAR TRANSISTOR, 6 A, 65 V, 3-PIN DPAK
NPN BJT Transistor, 65V VCEO, 6A Ic, 15W Pd, DPAK
Power Bipolar, NPN, 1V, 150mA, DPAK, Tape and Reel
STMicroelectronics SCT
STMicroelectronics NPNTransistor, DPAK (TO-252)encapsulation, SMD mount, Maximum DC collector current6 A, maximum collector-emission voltage65 V
TRANSISTOR, NPN DPAK; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 65V; Transition Frequency ft: -; Power Dissipation Pd: 15W; DC Collector Current: 6A; DC Current Gain hFE: 320hFE; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Collector Emitter Saturation Voltage Vce(on): 50mV; Continuous Collector Current Ic Max: 6A; Current Ic Continuous a Max: 6A; Current Ic hFE: 5A; Hfe Min: 90; Power Dissipation Ptot Max: 15W; Termination Type: Surface Mount Device; Voltage Vcbo: 150V
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) A = 6 / Collector-Emitter Voltage (Vceo) V = 65 / DC Current Gain (hFE) = 350 / Collector-Base Voltage (Vcbo) V = 150 / Emitter-Base Voltage (Vebo) V = 7 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Power Dissipation (Pd) W = 15 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 380 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 1.15

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2STD1665-T4