onsemi MJD127G

8.0 A, 100 V PNP Darlington Bipolar Power Transistor
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD127G.

Upverter

Datasheet7 pages18 years ago
Datasheet8 pages14 years ago

IHS

onsemi

Newark

Electro Sonic

Inventory History

3 month trend:
+31.53%

CAD Models

Download onsemi MJD127G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.537
$ 0.357
$ 0.357
Stock
400,696
7,175,405
7,175,405
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
100 V
100 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
4 MHz
4 MHz
4 MHz
Collector Emitter Saturation Voltage
2 V
2 V
2 V
hFE Min
100
100
100
Power Dissipation
-
20 W
20 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJD127T4G
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
onsemiKSH127TF
KSH Series PNP 1.75 W 100 V 8 A SMT Silicon Darlington Transistor - TO-252-3
onsemiMJD127TF
8.0 A, 100 V PNP Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi MJD127G provided by its distributors.

8.0 A, 100 V PNP Darlington Bipolar Power Transistor
Bipolar Transistors (BJT); MJD127G; ON SEMICONDUCTOR; PNP; 3; 100 V; 8 A
MJD Series PNP 20 W 100 V 8 A Surface Mount Darlington Transistor - TO-252-3
Darlington Transistor, Darlington, PNP, 100 V, 1.75 W, 8 A, TO-252 (DPAK), 3 Pins
TRANSISTOR, DARLINGTON, SI, PNP, AMPLIFIER, POWER, VO 100VDC, VI 5VDC, IO 8ADC, PD 20W
BIPOLAR TRANSISTOR, PNP, -100V; Transistor Polarity:PNP; No. of Pins:4Pins; Transistor Mounting:Surface Mount; Operating Temperature Max:150°C; Product Range:-; Qualification:AEC-Q101; Collector Emitter Voltage Max:100V RoHS Compliant: Yes
DARLINGTON TRANSISTOR, D-PAK; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: -; Power Dissipation Pd: 1.75W; DC Collector Current: -8A; DC Current Gain hFE: 12hFE; Transistor Case
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) A = 8 / Collector-Emitter Voltage (Vceo) V = 100 / DC Current Gain (hFE) = 100 / Collector-Base Voltage (Vcbo) V = 100 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Power Dissipation (Pd) W = 20 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 4 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 4.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD 127G
  • MJD127G.