onsemi MJD127TF

8.0 A, 100 V PNP Darlington Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD127TF.

onsemi

Datasheet8 pages10 years ago
Datasheet7 pages18 years ago
Datasheet0 pages0 years ago

IHS

TME

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.357
$ 0.357
Stock
683,115
7,175,405
7,175,405
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
-
4 MHz
4 MHz
Collector Emitter Saturation Voltage
2 V
2 V
2 V
hFE Min
100
100
100
Power Dissipation
1.75 W
20 W
20 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-15
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiKSH127TF
KSH Series PNP 1.75 W 100 V 8 A SMT Silicon Darlington Transistor - TO-252-3
onsemiKSH117TF
Transistor,Bjt,Darlington,Pnp,100V V(Br)Ceo,2A I(C),To-252 Rohs Compliant: Yes
onsemiMJD117TF
2.0 A, 100 V PNP Darlington Bipolar Power Transistor
Diodes Inc.ZXT953KTC
Bipolar (BJT) Single Transistor, PNP, 100 V, 5 A, 4.2 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of onsemi MJD127TF provided by its distributors.

8.0 A, 100 V PNP Darlington Bipolar Power Transistor
MJD Series PNP 1.75 W 100 V 8 A SMT Silicon Darlington Transistor - TO-252-3
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
4V@ 80mA,8A PNP - Darlington 1.75W 5V 10¦ÌA 100V 100V 8A TO-252 6.6mm*6.1mm*2.3mm
BIPOLAR TRANSISTOR, PNP, -100V; Transist; BIPOLAR TRANSISTOR, PNP, -100V; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:1.75W; DC Collector Current:-8A; DC Current Gain hFE:1000; No. of Pins:3; Continuous Collector Current Ic:-8A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd