Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics MJD127T4

Bipolar Transistors (BJT); MJD127T4; STMICROELECTRONICS; PNP; 3; 100 V; 8 A
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MJD127T4.

Factory Futures

Datasheet12 pages20 years ago

Newark

Farnell

Nu Horizons

Future Electronics

Inventory History

3 month trend:
+4.22%

CAD Models

Download STMicroelectronics MJD127T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.323
$ 0.35
$ 0.35
Stock
4,674,743
4,680,229
4,680,229
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
-
4 MHz
4 MHz
Collector Emitter Saturation Voltage
4 V
2 V
2 V
hFE Min
100
100
100
Power Dissipation
20 W
20 W
20 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MJD32CQ-13
100V 15W 10@3A,4V 3A PNP TO-252 Bipolar Transistors - BJT ROHS
Diodes Inc.ZXTN4004KTC
Bipolar (BJT) Single Transistor, NPN, 150 V, 1 A, 3.8 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of STMicroelectronics MJD127T4 provided by its distributors.

Bipolar Transistors (BJT); MJD127T4; STMICROELECTRONICS; PNP; 3; 100 V; 8 A
MJD127 Series PNP 100 V 8 A Complementary Power Darlington Transistor - TO-252-3
Darlington Transistor, Darlington, PNP, 100 V, 20 W, 8 A, TO-252 (DPAK), 3 Pins
STMicroelectronics Darlington Transistor, PNP, 5 A, DPAK (TO-252), SMD, 3-Pin
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Tape & Reel (TR) Surface Mount PNP - Darlington Single Bipolar (BJT) Transistor 1000 @ 4A 4V 10muA 20W 100V
NPN Bipolar Power Transistor, 100V, 8A, TO-252, STM
PNP BJT 100V 5A TO-252 Power Darlington Transistor
Trans Darlington PNP 100V 8A 20000mW 3-Pin(2+Tab) DPAK T/R
MJD127T4 PNP DARLINGTON TRANSISTOR, 5 A 100 V HFE:100, 3-PIN TO-252
DARLINGTON, BIPOLAR, TRANSISTOR; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 20W; DC Collector Current: 5A; DC Current Gain hFE: 1000hFE; Transistor Cas

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD 127T4