Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJB44H11T4G

Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJB44H11T4G.

Upverter

Datasheet6 pages14 years ago
Datasheet6 pages20 years ago

IHS

Newark

Farnell

Inventory History

3 month trend:
-1.89%

CAD Models

Download onsemi MJB44H11T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.677
$ 0.613
$ 0.613
Stock
365,279
338,073
338,073
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
D2PAK
D2PAK
D2PAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
10 A
10 A
10 A
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
40
40
40
Power Dissipation
2 W
2 W
2 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJB44H11G
Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt
Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt
onsemiMJB41CG
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
NXP SemiconductorsBUJ105AB,118
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin

Descriptions

Descriptions of onsemi MJB44H11T4G provided by its distributors.

Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
ON SEMI MJB44H11T4G NPN BIPOLAR TRANSISTOR, 10 A, 80 V, 3-PIN D2PAK
MJB Series 80 V 10 A Surface Mount NPN Complementary Power Transistor - D2PAK-3
NPN BJT Power Transistor, 80V, 10A, 50W, D2PAK
80V 2W 10A NPN TO-263-2 Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 80V 10A 2000mW 3-Pin(2+Tab) D2PAK T/R
onsemi NPNTransistor, D2PAK (TO-263)encapsulation, SMD mount, Maximum DC collector current10 A, maximum collector-emission voltage80 V
POWER TRANSISTOR, NPN, 80V, D2-PAK; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 50W; DC Collector Current: 10A; DC Current Gain hFE: 40hFE; Transisto
Power Transistor, Npn, 80V, D2-Pak, Full Reel; Transistor Polarity:Npn; Collector Emitter Voltage Max:80V; Continuous Collector Current:10A; Power Dissipation:50W; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Product Range:-Rohs Compliant: Yes |Onsemi MJB44H11T4G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJB44H11T4G.