onsemi MJB41CG

Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJB41CG.

Master Electronics

Datasheet6 pages20 years ago

IHS

Upverter

onsemi

Newark

Inventory History

3 month trend:
+2.87%

CAD Models

Download onsemi MJB41CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.745
$ 0.611
$ 0.611
Stock
720,060
675,917
675,917
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
D2PAK
D2PAK
D2PAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
6 A
6 A
6 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
15
15
15
Power Dissipation
2 W
2 W
2 W

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiMJB41CT4G
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt
NXP SemiconductorsBUJ105AB,118
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin

Descriptions

Descriptions of onsemi MJB41CG provided by its distributors.

Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
6.0 A, 100 V NPN Bipolar Power Transistor
MJB Series 100 V 6 A NPN Complementary Silicon Plastic Power Transistor D2PAK-3
ON SEMI MJB41CG NPN BIPOLAR TRANSISTOR, 6 A, 100 V, 3-PIN D2PAK
Trans GP BJT NPN 100V 6A 2000mW Automotive 3-Pin(2+Tab) D2PAK Tube
onsemi NPN Transistor, D2PAK (TO-263), SMD, 6A, 100V
Bipolar Transistors - BJT 6A 100V 65W NPN
POWER TRANSISTOR, NPN, 100V, D2-PAK; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; DC Collector Current:6A; Power Dissipation Pd:65W; Transistor Mounting:Surface Mount; No. of Pins:3Pins; DC Current Gain hFE:25hFE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd