onsemi NJVMJB44H11T4G

Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NJVMJB44H11T4G.

IHS

Datasheet7 pages13 years ago

Future Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-7.62%

CAD Models

Download onsemi NJVMJB44H11T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.642
$ 0.693
$ 0.693
Stock
1,372,005
357,065
357,065
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
D2PAK
D2PAK
D2PAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
10 A
10 A
10 A
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
40
40
40
Power Dissipation
2 W
2 W
2 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-12
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt
onsemiMJB44H11G
Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt
onsemiMJB41CT4G
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
NXP SemiconductorsBUJ105AB,118
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin

Descriptions

Descriptions of onsemi NJVMJB44H11T4G provided by its distributors.

Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
ON SEMI NJVMJB44H11T4G NPN BIPOLAR TRANSISTOR, 10 A, 80 V, 3-PIN D2PAK
80V 2W 40@4A,1V 10A NPN D2PAK Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 80V 10A 2000mW Automotive 3-Pin(2+Tab) D2PAK T/R
NJVMJB Series NPN 50 W 80 V 10 A Surface Mount Power Transistor - TO-263-3
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
NPN Power Transistor 80V 10A 50W D2PAK
RS APAC
onsemi NPNTransistor, D2PAK (TO-263)encapsulation, SMD mount, Maximum DC collector current10 A, maximum collector-emission voltage80 V
TRANSISTOR, AEC-Q101, NPN, 80V, TO-263; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency ft:50MHz; Power Dissipation Pd:2W; DC Collector Current:10A; DC Current Gain hFE:40hFE; Transi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NJVMJB44H11T4G?