onsemi MCH3376-TL-E

MCH3376-TL-E P-channel Mosfet Transistor, 1.5 A, 20 V, 3-PIN Mcph
$ 0.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH3376-TL-E.

IHS

Datasheet5 pages11 years ago

onsemi

CAD Models

Download onsemi MCH3376-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-03-14
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Single N-Channel Power MOSFET 30V,1.8A, 180mΩ
P-Channel 20 V 220 mOhm 400 mW Surface Mount Power Mosfet - SOT-23
NTR1P02LT1: Small Signal MOSFET 20V 1.3A 220 mOhm Single P-Channel SOT-23 Logic Level
P-Channel 60 V 0.345 Ohm 1.7 W Surface Mount Mosfet - SOT-23-3

Descriptions

Descriptions of onsemi MCH3376-TL-E provided by its distributors.

MCH3376-TL-E P-CHANNEL MOSFET TRANSISTOR, 1.5 A, 20 V, 3-PIN MCPH
Single P-Channel Power MOSFET -20V, -1.5A, 241mΩ
Small Signal Field-Effect Transistor, 1.5A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
Trans MOSFET P-CH 20V 1.5A 3-Pin MCPH T/R
RES SMD 3.24K OHM 1% 1/2W 1206

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd