onsemi MCH3007-TL-H

RF Transistor, NPN Single, 12 V, 30 mA, fT = 8 GHz
$ 0.134
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH3007-TL-H.

Farnell

Datasheet12 pages12 years ago

onsemi

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MCH3007-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date2011-06-24
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

RF Transistor, NPN Single, 12 V, 30 mA, fT = 10 GHz
RF Transistor, NPN Single, 12 V, 30 mA, fT = 10 GHz
RF Transistor, NPN Single, 12 V, 100 mA, fT = 10 GHz
RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
Bipolar (BJT) Transistor NPN 12V 2A 360MHz 200mW Surface Mount SMT3
Small Signal Bipolar Transistor, 1.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi MCH3007-TL-H provided by its distributors.

RF Transistor, NPN Single, 12 V, 30 mA, fT = 8 GHz
1Ã×A 12V 350mW 30mA 60@5mA5V 8GHz NPN +150¡Í@(Tj) MCPH-3 Bipolar Transistors - BJT ROHS
Trans RF BJT NPN 12V 0.03A 350mW 3-Pin MCPH T/R
NPN 350mW 2V 1¦ÌA 20V 12V 30mA MCPH-3 2mm*1.6mm*880¦Ìm
RF Small Signal Bipolar Transistor
TRANSISTOR, NPN, 12V, 0.03A, SOT-323;
RF TRANSISTOR, UPN SINGLE, 12 V,

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH3007-TL-H.
  • MCH3007TLH