Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC7924CT

1.0 A Negative Voltage Regulators | IC REG LINEAR -24V 1A TO220AB
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7924CT.

IHS

Datasheet16 pages13 years ago
Datasheet10 pages26 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC7924CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.143
$ 0.194
Stock
329,790
779,476
Authorized Distributors
2
2
Case/Package
TO-220
TO-220
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
-
1 A
Min Input Voltage
27 V
27 V
Max Input Voltage
38 V
38 V
Min Output Voltage
22.8 V
-
Max Output Voltage
25.2 V
-
Accuracy
4 %
4 %
Dropout Voltage
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
-
56 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

onsemiMC7924BTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -24 V; 4%; TJ = -40°C to +125°C
onsemiMC7906CT
1.0 A Negative Voltage Regulators | IC REG LINEAR -6V 1A TO220AB
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C
STMicroelectronicsL78M15CV-DG
L78M Series Positive Fixed 1 Output 500 mA Linear Voltage Regulator IC -TO-220
Texas InstrumentsTLV1117CKCT
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(3+Tab) TO-220 Tube
Texas InstrumentsUA7808CKCT
IC REG LINEAR 8V 1.5A TO220-3 Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3

Descriptions

Descriptions of onsemi MC7924CT provided by its distributors.

1.0 A Negative Voltage Regulators | IC REG LINEAR -24V 1A TO220AB
Standard Regulator Neg -24V 1A 3-Pin(3+Tab) TO-220 Tube
56dB(120Hz) negative electrode Fixed 1A 1 24V 40V 24V 40V 1.3V@ 1A (Typ) 480mV 470mV TO-220 Through hole mounting 9.28mm(height)
IC, V REG -24V, 7924, TO-220-3; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Max: -40V; Output Type: Fixed; Linear Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Mi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7924CT.