What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC7924CTG

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -24 V; 4%; TJ = 0°C to +125°C
$ 0.182
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7924CTG.

IHS

Datasheet16 pages5 years ago

Augswan

onsemi

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.95%

CAD Models

Download onsemi MC7924CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.182
$ 0.143
Stock
329,012
219,761
Authorized Distributors
3
2
Case/Package
TO-220
TO-220
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1 A
-
Min Input Voltage
27 V
27 V
Max Input Voltage
38 V
38 V
Min Output Voltage
-24 V
-
Max Output Voltage
-
-
Accuracy
4 %
4 %
Dropout Voltage
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
56 dB
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-15
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

onsemiMC7906CTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -6.0 V; 4%; TJ = 0°C to +125°C
onsemiMC7918CTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -18 V; 4%; TJ = 0°C to +125°C
onsemiMC7905BTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = -40°C to +125°C

Descriptions

Descriptions of onsemi MC7924CTG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -24 V; 4%; TJ = 0°C to +125°C
MC7900 Series 1 A 24 V Fixed Output Negative Voltage LDO Regulator - TO-220
PWR SPLY FUNC, VOLTAGE REGULATOR, NEGATIVE VOLTAGE OUT, TO-220,VS -40VDC, VO -24V
1.0 AMP NEGATIVE VOLTAGE REGULATOR Fixed Negative Standard Regulator, 24V, BIPolar, PSFM3
Standard Regulator Neg -24V 1A 3-Pin (3+Tab) TO-220 Rail
ON SEMICONDUCTOR MC7924CTG Fixed LDO Voltage Regulator, 7924, -40V to -33V, 1.3V Dropout, -24Vout, 1Aout, TO-220-3
56dB(120Hz) negative electrode Fixed 1A 1 24V 26V 24V 40V 1.3V@ 1A (Typ) 480mV 470mV TO-220 Through hole mounting 9.28mm(height)
IC, V REG -24V, 7924, TO-220-3; Output Type: Fixed; Input Voltage Min: -40V; Input Voltage Max: -33V; Fixed Output Voltage Nom.: -24V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Drop
Negative Voltage Regulator -24V To-220-3; Output Type:Fixed; Input Voltage Min:-40V; Input Voltage Max:-33V; No. Of Outputs:1Outputs; Output Voltage - Nom:-24V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Negative Output Rohs Compliant: Yes |Onsemi MC7924CTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd