Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC7912CT

LDO Regulator Neg -12V 1A 3-Pin(3+Tab) TO-220 Rail
$ 0.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7912CT.

IHS

Datasheet16 pages13 years ago
Datasheet18 pages23 years ago
Datasheet10 pages26 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

B+D Enterprises

Inventory History

3 month trend:
-0.81%

CAD Models

Download onsemi MC7912CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.332
$ 0.332
Stock
313,207
453,111
453,111
Authorized Distributors
4
6
6
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
-
1 A
1 A
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
11.4 V
-
-
Max Output Voltage
12.6 V
-
-
Accuracy
4 %
4 %
4 %
Dropout Voltage
2 V
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
-
61 dB
61 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

onsemiMC7809BTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 9.0 V; TJ = -40°C to +125°C
STMicroelectronicsL78M15CV-DG
L78M Series Positive Fixed 1 Output 500 mA Linear Voltage Regulator IC -TO-220
onsemiMC7905CT
1.0 A Negative Voltage Regulators | IC REG LINEAR -5V 1A TO220AB
onsemiMC7808CT
IC REG LINEAR 8V 1A TO220AB / THREE TERMINAL POSITIVE FIXED VOLTAGE REGULATORS
Texas InstrumentsUA7808CKCT
IC REG LINEAR 8V 1.5A TO220-3 Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
onsemiLM7824ACT
IC REG LDO 24V 1A TO220-3

Descriptions

Descriptions of onsemi MC7912CT provided by its distributors.

LDO Regulator Neg -12V 1A 3-Pin(3+Tab) TO-220 Rail
1.0 A Negative Voltage Regulators | IC REG LINEAR -12V 1A TO220AB
Fixed Regulator -1A 12V/14.5V/12V/35V 1.3V@1A Typ 240mV TO-220 TH 9.28mm H
IC, V REG -12V, 7912, TO-220-3; Fixed Output Voltage Nom.: -12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -35V; Input Voltage Max: -35V; Product Range: -12V 1A LDO Voltage Regulato
Voltage Regulator IC; Output Current:1A; Output Voltage:12V; Package/Case:3-TO-220; Supply Voltage Max:35V; Current Rating:1A; Leaded Process Compatible:No; Output Voltage Max:-12V; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 7912 CT
  • MC7912 CT
  • MC7912CT,