Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC78LC40HT1

Contains Lead FLAT Not Qualified CMOS voltage regulator linear 85C 300mW 1muA 4.5mm

$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78LC40HT1.

onsemi

Datasheet12 pages6 years ago
Datasheet12 pages17 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.197
$ 0.634
Stock
378,772
1,518,597
Authorized Distributors
2
1
Min Input Voltage
5 V
5 V
Max Input Voltage
10 V
12 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
1
Output Voltage
4 V
4 V
Output Current
65 mA
80 mA
Dropout Voltage
38 mV
30 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-89-3
SOT-89-3
Number of Pins
3
3

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Contains Lead FLAT Not Qualified CMOS voltage regulator linear 85C 300mW 1muA 4.5mm
KA78L05AI Series 5 V 0.1 A 3-Terminal Positive Voltage Regulator - SOT-89
Texas InstrumentsUA78L05CPKG3
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 Tube
Texas InstrumentsUA78L15ACPKG3
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Texas InstrumentsUA78L08ACPKG3
100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125
Pwr Sply Func; Voltage Regulator; LDO; SOT-89; PD 1.635W; VO 3V; Regline +/-0.75%/V

Descriptions

Descriptions of onsemi MC78LC40HT1 provided by its distributors.

Contains Lead FLAT Not Qualified CMOS voltage regulator linear 85C 300mW 1muA 4.5mm
positive electrode Fixed 65mA 4V 12V 38mV@ 1 mA 70 mV 0.2% SOT-89-3 SMD mount,glue mount 1.6mm(height)
LDO Regulator Pos 4V 0.065A 4-Pin(3+Tab) SOT-89 T/R
Fixed Positive LDO Regulator, 4V, 38V Dropout, CMOS, PSSO3
LDO Regulator, 80 mA, Ultra-Low Iq

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd