Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1700T-1802E/MB

Fixed LDO Voltage Regulator, 2.3 V to 6 V, 150 mV Dropout, 1.8 V, 200 mA out, SOT-89-3
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1700T-1802E/MB.

Electro Sonic

Datasheet24 pages19 years ago

Microchip

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
-12.83%

CAD Models

Download Microchip MCP1700T-1802E/MB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.27
Stock
207,187
52,478
Authorized Distributors
6
1
Min Input Voltage
2.3 V
-
Max Input Voltage
6 V
-
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
-
-
Output Voltage
1.8 V
-
Output Current
-
-
Dropout Voltage
150 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
SOT-89
Number of Pins
3
3

Supply Chain

Projected EOL Date2034-09-25
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-09-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 2.8V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R
LDO Regulator Pos 4V 0.25A 4-Pin(3+Tab) SOT-89 T/R
MC78FC40HT1G, LDO VOLTAGE REGULATOR, 100MA, 4 V +/-2.5%, 2TO10 VIN, 3-PIN SOT-89
LDO Regulator Pos 4V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-89, VS 12V, IS 1.2UA, PD 900MW, VO 4V
KA78L05AI Series 5 V 0.1 A 3-Terminal Positive Voltage Regulator - SOT-89

Descriptions

Descriptions of Microchip MCP1700T-1802E/MB provided by its distributors.

Fixed LDO Voltage Regulator, 2.3 V to 6 V, 150 mV Dropout, 1.8 V, 200 mA out, SOT-89-3
44dB(100Hz) 4μA positive electrode Fixed 200mA 1 1.8V 2.3V 10V 6V 350mV@ 200mA 1%(Typ) 0.75(Typ) SOT-89-3 SMD mount,glue mount 4.5mm*2.5mm*1.5mm
MCP1700 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 150mV 1.6002mm 200mA 1.635W
LDO, FIXED, 1.8V, 0.2A, SOT-89-3; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; D

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1700T-1802EMB
  • MCP1700T1802E/MB
  • MCP1700T1802EMB