onsemi MC78LC50HT1G

MC78LC00 Series 80 mA 5 V Fixed Output SMT LDO Micropower Regulator - SOT-89
$ 0.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78LC50HT1G.

IHS

Datasheet13 pages7 years ago

Newark

onsemi

Augswan

TME

CAD Models

Download onsemi MC78LC50HT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsL78L05ACUTR
Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 3 Pins, SOT-89
LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
STMicroelectronicsL78L05ABUTR
STMicroelectronics Linear Regulator, 5V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.1A SOT89-3
Texas InstrumentsUA78L05AIPK
100mA 49dB@(120Hz) null 5V positive 20V SOT-89 Linear Voltage Regulators (LDO) ROHS
STMicroelectronicsL78L33ACUTR
STMicroelectronics Linear Regulator, 3.3V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin

Descriptions

Descriptions of onsemi MC78LC50HT1G provided by its distributors.

MC78LC00 Series 80 mA 5 V Fixed Output SMT LDO Micropower Regulator - SOT-89
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-89, VS 12V, IS 1.3UA, PD 900MW, VO 5V
LDO Regulator Pos 5V 0.08A 4-Pin(3+Tab) SOT-89 T/R
LDO Regulator, 80 mA, Ultra-Low Iq Vout: 5.0 V
MicroPower Low Dropout Linear Voltage Regulator, V out : 5.0 V
Fixed Positive LDO Regulator, 5V, 0.038V Dropout, CMOS, PSSO3
IC, LDO VOLT REG, 5.125V, 0.1A, SOT-89-3
Output Type:fixed; Input Voltage Min:6V; Input Voltage Max:12V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100Ma; Dropout Voltage Vdo:25Mv; No. Of Pins:3Pins; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78LC50HT1G.