Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78L33ABUTR

Linear Voltage Regulator, Fixed, Positive, 5.3 V to 30 V, 3.3 V, 100 mA, 3 Pins, SOT-89
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L33ABUTR.

ODG (Origin Data Global)

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

element14 APAC

TME

Inventory History

3 month trend:
-6.15%

CAD Models

Download STMicroelectronics L78L33ABUTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.146
Stock
3,436,285
3,930,286
Authorized Distributors
6
6
Case/Package
SOT-89
SOT-89
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Min Input Voltage
5.3 V
5.3 V
Max Input Voltage
20 V
20 V
Min Output Voltage
3.135 V
3.135 V
Max Output Voltage
3.465 V
3.465 V
Accuracy
-
4 %
Dropout Voltage
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsL78L33ACUTR
STMicroelectronics Linear Regulator, 3.3V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin
STMicroelectronicsL78L05ACUTR
Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 3 Pins, SOT-89
STMicroelectronicsL78L05ABUTR
STMicroelectronics Linear Regulator, 5V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin
Texas InstrumentsLM317LIPK
80dB@(120Hz) 100mA Adjustable 1.2V~32V Positive 38V SOT-89 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsLM317LCPK
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 32 V 100mA SOT-89-3

Descriptions

Descriptions of STMicroelectronics L78L33ABUTR provided by its distributors.

Linear Voltage Regulator, Fixed, Positive, 5.3 V to 30 V, 3.3 V, 100 mA, 3 Pins, SOT-89
L78L Series 100 mA 3.3 V Positive Voltage Regulator Surface Mount - SOT-89
49dB@(120Hz) 100mA Fixed 3.3V Positive 30V SOT-89 Linear Voltage Regulators (LDO) ROHS
L78L33ABUTR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 3.3 V, 3-PIN SOT-89
3.3V LDO Regulator, 100mA, SOT-89, 30V In, 1.7V Dropout
Standard Regulator Pos 3.3V 0.1A 4-Pin (3+Tab) SOT-89 T/R
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 3.3VBIPolar, PSSO3
IC REG LINEAR 3.3V 100MA SOT89-3
V Reg, 1.7Vdo, 0.1A, 3.3V, 5%, Sot-89; |Stmicroelectronics L78L33ABUTR
STMicroelectronics Linear voltage regulator chip, 3.3 Voutput, 100mAmaximum output, single output, SOT-89, surface mount, 3needle
V REG, 1.7VDO, 0.1A, 3.3V, 5%, SOT-89; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 8.3V; Input Voltage Max: 30V; Product Range: 7833 Voltage Regulator
Outputs = 1 / Fixed Output Voltage V = 3.3 / Output Voltage Min. V = 3.1 / Output Voltage Max. V = 3.5 / Dropout Voltage V = 2 / Output Current mA = 100 / Load Regulation mV = 60 / Line Regulation mV = 150 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = SOT-89 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 4.6 / Width mm = 4.3 / Height mm = 1.6 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L33ABUTR.
  • L78L33ABUTR?