STMicroelectronics LD2981CU33TR

LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-89
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD2981CU33TR.

Augswan

Datasheet27 pages10 years ago

Upverter

IHS

DigiKey

Sierra IC

Inventory History

3 month trend:
+53.24%

CAD Models

Download STMicroelectronics LD2981CU33TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

STMicroelectronicsLD2981ABU33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-89
STMicroelectronicsLD2981CU50TR
LD2981 Series 100 mA 5 V Fixed Output LDO Regulator with Inhibit - SOT-89
STMicroelectronicsLD2981ABU50TR
LD2981 Series 100 mA 5 V Fixed Output LDO Regulator with Inhibit - SOT-89
MC78FC33HT1G, LDO VOLTAGE REGULATOR,100MA,3.3V +/-2.5%,2 TO 10 VIN,3-PIN SOT-89
Texas InstrumentsUA78L05AIPK
100mA 49dB@(120Hz) null 5V positive 20V SOT-89 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsUA78L06ACPK
Standard Regulator Pos 6.2V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 6.2V 0.1A SOT89-3

Descriptions

Descriptions of STMicroelectronics LD2981CU33TR provided by its distributors.

LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-89
Fixed LDO Voltage Regulator, 2.5V to 16V, 180 mV drop, 3.3V/100mA out, SOT-89-3
LD2981 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 180mV 1.6mm 100mA -40C~125C
LDO, FIXED, 3.3V, 0.1A, SOT-89-3; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout Voltage Vdo: 180mV; LDO Regulator Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 100mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics