onsemi MC74VHC1GT50DTT1

RoHS Compliant Contains Lead SMD/SMT DUAL Logic (Logic Type) 125C 1.8V 200mW 3mm
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1GT50DTT1.

IHS

Datasheet6 pages14 years ago

element14

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74VHC1GT50DTT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Descriptions

Descriptions of onsemi MC74VHC1GT50DTT1 provided by its distributors.

RoHS Compliant Contains Lead SMD/SMT DUAL Logic (Logic Type) 125C 1.8V 200mW 3mm
NONINVERTING BUFFER Buffer, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5
Buffer 1-CH Non-Inverting CMOS Automotive 5-Pin TSOP T/R
IC BUFFER NON-INVERT 5.5V 5TSOP
MC74VHC1GT50DTT1, MOTOR DRIVER IC;
IC, TRANSLATOR, LOGIC LEVEL; No. of Inputs:1; Output Current:8mA; Propagation Delay:7.7ns; Logic Type:Buffer Non Inverting; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:TSSOP; No. of Pins:5; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Fall Time tf:100ns; Logic Function Number:741G501; Logic IC Base Number:741GT50; Logic IC Family:VHC; Logic IC Function:Shifter; No. of Channels:1; Package / Case:TSSOP; Rise Time:100ns; Supply Current:50mA; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd