onsemi MC74VHC1GT32P5T5G

Single 2-Input OR Gate, TTL Level
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1GT32P5T5G.

IHS

Datasheet14 pages2 years ago

Master Electronics

onsemi

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-11-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MC74VHC1GT32P5T5G provided by its distributors.

Single 2-Input OR Gate, TTL Level
IC GATE OR 1CH 2-INP SOT953 / OR Gate IC 1 Channel SOT-953
OR Gate Surface Mount ROHS3Compliant Active logic gate circuit -55C~125C 1V-2V 8mA 8mA 7.5ns @ 5V 50pF
OR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5
IC SGL 2-INPUT OR GATE CMOS 5-PIN SOT-953
OR GATE, 2 I/P, -55 TO 125DEG C;
Or Gate, 2 I/P, -55 To 125Deg C; Logic Function:Or Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:5Pins; Ic Case/Package:Sot-953; Product Range:74Vhc1Gt32; Logic Ic Family:74Vhc; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74VHC1GT32P5T5G

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd