| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MC74VHC1GT32DBVT1G | 300,000 | 33K | 4d | ||||||||
| Verical | MC74VHC1GT32DBVT1G | 152,630 | 11674 | |||||||||
| Rochester Electronics | MC74VHC1GT32DBVT1G | 152,630 | 17h | |||||||||
| DigiKey | 488-MC74VHC1GT32DBVT1GCT-ND | 3,177 | 1 | Cut Tape | ||||||||
| Newark | MC74VHC1GT32DBVT1G | 0 | 9K | Tape & Reel |
Download datasheets and manufacturer documentation for onsemi MC74VHC1GT32DBVT1G.
Download onsemi MC74VHC1GT32DBVT1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of onsemi MC74VHC1GT32DBVT1G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi MC74VHC1GT32DBVT1G.