onsemi MC74VHC1G14P5T5G

Single Inverter, Schmitt Trigger Input
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G14P5T5G.

IHS

Datasheet14 pages2 years ago

Master Electronics

onsemi

JRH Electronics

Inventory History

3 month trend:
-0.05%

CAD Models

Download onsemi MC74VHC1G14P5T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MC74VHC1G14P5T5G provided by its distributors.

Single Inverter, Schmitt Trigger Input
Inverter Surface Mount ROHS3Compliant Active logic gate circuit -55C~125C 2.2V-3.85V 8mA 8mA 10.6ns @ 5V 50pF
Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5
INVERTER, 1 I/P, -55 TO 125DEG C;
IC INVERT SCHMITT 1CH 1IN SOT953
Inverter, 1 I/P, -55 To 125Deg C; Logic Function:Inverter; No. Of Elements:Single; No. Of Inputs:1Inputs; No. Of Pins:5Pins; Ic Case/Package:Sot-953; Product Range:74Vhc1G14; Logic Ic Family:74Vhc; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74VHC1G14P5T5G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd