onsemi MC74VHC1G08MU3TCG

AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO6
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G08MU3TCG.

IHS

Datasheet14 pages2 years ago

Newark

onsemi

Farnell

Supply Chain

Country of OriginMalaysia, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-11-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MC74VHC1G08MU3TCG provided by its distributors.

AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO6
Single 2-Input AND Gate
AND GATE, 2 I/P, -55 TO 125DEG C;
IC GATE AND 1CH 2-INP 6UDFN
And Gate, 2 I/P, -55 To 125Deg C; Logic Function:And Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:6Pins; Logic Case Style:Udfn; Product Range:74Vhc1G08; Logic Ic Family:74Vhc; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74VHC1G08MU3TCG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd