onsemi MC74VHC1G08DBVT1G

74VHC Series SC-74A Single Channel 2-Input IC Gate
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G08DBVT1G.

Inventory History

3 month trend:
-8.43%

CAD Models

Download onsemi MC74VHC1G08DBVT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MC74VHC1G08DBVT1G provided by its distributors.

74VHC Series SC-74A Single Channel 2-Input IC Gate
AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
7.9ns@ 5V,50pF 1 2 1 1 2V 5.5V 8mA AND Gate VHC 8mA SC-74A
AND Gate Surface Mount ROHS3Compliant Active logic gate circuit -55C~125C 1.5V-3.85V 8mA 8mA 7.9ns @ 5V 50pF
AND Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R
AND GATE, 2 I/P, -55 TO 125DEG C;
And Gate, 2 I/P, -55 To 125Deg C; Logic Function:And Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:5Pins; Ic Case/Package:Sc-74A; Product Range:74Vhc1G08; Logic Ic Family:74Vhc; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74VHC1G08DBVT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd