What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74LVX132DR2G

Quad 2-Input NAND Gate with Schmitt Trigger Input
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX132DR2G.

IHS

Datasheet9 pages11 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
+0.39%

CAD Models

Download onsemi MC74LVX132DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.26
$ 0.26
Stock
350,990
998,614
998,614
Authorized Distributors
6
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
19.5 ns
17.5 ns
17.5 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NAND 74LVX132 74LVX Tape & Reel (TR) logic gate circuit 15.4ns @ 3.3V 50pF 218.3mg 4mA 4mA 3.6V
NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
onsemi74LVX00M
9.7ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 4mA NAND Gate LVX 4mA SOIC-14 8.75mm*4mm*1.5mm
Texas InstrumentsSN74HC00DR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC00D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC00DRG4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC74LVX132DR2G provided by its distributors.

Quad 2-Input NAND Gate with Schmitt Trigger Input
15.4ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 4mA NAND Gate LVX 4mA SOIC-14 , 8.75mm*4mm*1.5mm
NAND 74LVX132 e3 74LVX logic gate circuit 15.4ns @ 3.3V 50pF 8.65mm 4mA 4mA 3.6V
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
Nand Gate, 2 I/P, -40 To 125Deg C; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Ic Case/Package:Nsoic; Product Range:74Lvx132; Logic Ic Family:74Lvx; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74LVX132DR2G
The MC74LVX132 is an advanced high speed CMOS Schmitt NAND trigger fabricated with silicon gate CMOS technology. The internal circuit is composed of three stages including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd