Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC00D

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC00D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

HQonline

Farnell

element14 APAC

Verical

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments SN74HC00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.172
Stock
755,480
1,611,976
1,611,976
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC00D.

Related Parts

Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14SOP
NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC00
13ns@ 6V,50pF 2 4 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD mount 1.5mm(height)
Texas InstrumentsSN74AHC132DR
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125
Texas InstrumentsSN74AHC132D
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125
Texas InstrumentsSN74HCT00DR
No 18ns@5.5V,50pF Push-Pull 1 2 4 4 4.5V 5.5V 4mA NAND Gate HCT 4mA SOIC-14 SMD 1.75mm H

Descriptions

Descriptions of Texas Instruments SN74HC00D provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
NAND 74HC00 EAR99 74HC logic gate circuit 15ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
NAND GATE; QUADRUPLE 2-INPUT POSITIVE-NAND GATES; 5 V; 5.5 V (MAX.); 25 MA
Texas Instruments Logic Gate, NAND, HC Series, SMD, 4 Ch, 2-Inp, 14-Pin
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
QUAD 2-Input NAND Gate SN74HC00DG4
RS APAC
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
IC, QUAD 2INPUT NAND, SMD, 74HC00; Famille Logique/ Numéro de base: 74HC00; Type de logique: NON-ET; Courant, sortie: 5.2mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier
Ic, Quad 2Input Nand, Smd, 74Hc00; Logic Family/Base Number:74Hc00; Logic Type:Nand; Output Current:5.2Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC00D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74HC00 D
  • SN 74HC00D
  • SN74HC00D .
  • SN74HC00D.