What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 74LVX132MX

NAND 74LVX132 EAR99 74LVX logic gate circuit 15.4ns @ 3.3V 50pF 150mg 4mA 4mA 3.6V

$ 0.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX132MX.

IHS

Datasheet9 pages27 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

iiiC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.26
$ 0.227
$ 0.227
Stock
1,377,911
2,316,067
2,316,067
Authorized Distributors
5
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
17.5 ns
17.5 ns
17.5 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemi74LVX00MX
74LVX 3.6 V Surface Mount Low Voltage Quad 2-Input NAND Gate - SOIC-14
onsemi74VHC00MX
74VHC Series High Speed CMOS Quad 2-Input NAND Gate - SOIC-14
74VHC Series High Speed CMOS Quad 2-Input NAND Schmitt Trigger - SOIC-14

Descriptions

Descriptions of onsemi 74LVX132MX provided by its distributors.

NAND 74LVX132 EAR99 74LVX logic gate circuit 15.4ns @ 3.3V 50pF 150mg 4mA 4mA 3.6V
Low Voltage Quad 2-Input NAND Schmitt Trigger
15.4ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 4mA NAND Gate LVX 4mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
IC GATE NAND QUAD 2 SCHM 14SOIC
Nand Gate, 2 I/P, -40 To 85Deg C; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Ic Case/Package:Nsoic; Product Range:74Lvx132; Logic Ic Family:74Lvx; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi 74LVX132MX
The LVX132 contains four 2-input NAND Schmitt Trigger Gates. The pin configuration and function are the same as the LVX00 but the inputs have hysteresis between the positive-going and negative-going input thresholds, which are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals, thus providing greater noise margins than conventional gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd