What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 74LVX132SJX

NAND 74LVX132 74LVX Tape & Reel (TR) logic gate circuit 15.4ns @ 3.3V 50pF 218.3mg 4mA 4mA 3.6V
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX132SJX.

Fairchild Semiconductor

Datasheet9 pages27 years ago
Technical Drawing1 page19 years ago

IHS

onsemi

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Quad 2-Input NAND Gate with Schmitt Trigger Input
LV/LV-A/LVX/H SERIES QUAD 2-INPUT NAND GATE PDSO14
LV/LV-A/LVX/H SERIES QUAD 2-INPUT NAND GATE PDSO14
Texas InstrumentsSN74HC00DR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC00D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC00DRG4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi 74LVX132SJX provided by its distributors.

NAND 74LVX132 74LVX Tape & Reel (TR) logic gate circuit 15.4ns @ 3.3V 50pF 218.3mg 4mA 4mA 3.6V
Low Voltage Quad 2-Input NAND Schmitt Trigger
NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
The LVX132 contains four 2-input NAND Schmitt Trigger Gates. The pin configuration and function are the same as the LVX00 but the inputs have hysteresis between the positive-going and negative-going input thresholds, which are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals, thus providing greater noise margins than conventional gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd