Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC00DR

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC00DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-0.78%

CAD Models

Download Texas Instruments SN74HC00DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.309
$ 0.309
Stock
1,532,154
612,859
612,859
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC00DR.

Related Parts

Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14SOP
NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC00
13ns@ 6V,50pF 2 4 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD mount 1.5mm(height)
Texas InstrumentsSN74AHC132DR
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125
Texas InstrumentsSN74AHC132D
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125
Texas InstrumentsSN74HCT00DG4
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HC00DR provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
NAND Gate HC 15ns@6V 50pF Push-Pull 2V 6V 5.2mA SOIC-14 SMD 1.75mm H
QUAD NAND GATE, 2I/P, SOIC-14, FULL REEL
IC QUAD 2-INPUT NAND GATE 14-PIN SOIC
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Quad Nand Gate, 2I/P, Soic-14; Logic Fam; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC00DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC00DR .
  • SN74HC00DR.