Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74LCX02DTG

74LCX Series 2 to 3.6 V Low-Voltage CMOS Quad 2-Input NOR Gate - TSSOP-14
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX02DTG.

IHS

Datasheet9 pages12 years ago

Electro Sonic

onsemi

TME

Future Electronics

Inventory History

3 month trend:
+35.39%

CAD Models

Download onsemi MC74LCX02DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.369
$ 0.369
Stock
391,900
773,947
773,947
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVC02AQPWRQ1
Automotive 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC02AQPWRG4Q1
Automotive 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-TSSOP -40 to 125
NOR 74LVC02 74LVC Tape & Reel (TR) logic gate circuit 4.4ns @ 3.3V 50pF 1.1mm 500mW 24mA 24mA
Texas InstrumentsSN74LVC02APWR
NOR 74LVC02 EAR99 74LVC logic gate circuit 4.2ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V
4.4ns@ 3.3V,50pF 1 2 4 4 1.2V 3.6V 24mA NOR Gate LVC 24mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
6.5ns@ 5V,50pF 1 2 4 4 2V 6V 24mA NOR Gate 74AC 24mA TSSOP-14 , 5.1mm*4.5mm*1.05mm

Descriptions

Descriptions of onsemi MC74LCX02DTG provided by its distributors.

74LCX Series 2 to 3.6 V Low-Voltage CMOS Quad 2-Input NOR Gate - TSSOP-14
MC74LCX02DTG, QUAD 2-INPUT NOR LOGIC GATE, 2 - 3.6 V, 14-PIN TSSOP
NOR 74LCX02 e4 74LCX logic gate circuit 5.5ns @ 3.3V 50pF 1.05mm 24mA 24mA 3.6V
no 5.5ns@ 3.3V,50pF Single ended 1 2 4 4 2V 3.6V 24mA NOR Gate 74LCX 24mA TSSOP-14 SMD mount 5.1mm*4.5mm*1.05mm
NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Tube
NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
10uA 2V~3.6V 4 5.5ns@3.3V,50pF NORGate TSSOP-14 Gates ROHS
IC GATE NOR 4CH 2-INP 14-TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd