onsemi MC74AC02DR2G

MC74AC02 Series 2 to 6 V Quad 2-Input NOR Gate - SOIC-14
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC02DR2G.

Upverter

Datasheet9 pages11 years ago

Master Electronics

IHS

HQonline

iiiC

Inventory History

3 month trend:
-77.73%

CAD Models

Download onsemi MC74AC02DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.382
$ 0.382
Stock
279,604
255,443
255,443
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8 ns
8 ns
8 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemi74AC02SJX
QUAD 2 INPUT NAND GATE (S.O.)
onsemi74AC02SC
NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail
onsemi74AC02SJ
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
Texas InstrumentsSN74LVC02AQDRG4Q1
Automotive 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-SOIC -40 to 125
Texas InstrumentsSN74AHC02DG4
NOR Gate, AHC, 8.5ns@5V/50pF, 2 Ch, 4 Bit, 2V~5.5V, 8mA, SOP, SMD, 1.5mm H
Texas InstrumentsSN74LV02AD
4-ch, 2-input, 2-V to 5.5-V NOR gates 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi MC74AC02DR2G provided by its distributors.

MC74AC02 Series 2 to 6 V Quad 2-Input NOR Gate - SOIC-14
MC74AC02DR2G, QUAD 2-INPUT NOR LOGIC GATE, 2 - 6 V, 14-PIN SOIC
IC,LOGIC GATE,QUAD 2-INPUT NOR,AC-CMOS,SOP,14PIN,PLASTIC ROHS COMPLIANT: YES
NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
NOR GATE, QUAD, 2 I/P, SOIC-14; Logic Family / Base Number: 74AC02; Logic Type: NOR; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Fami

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC02DR2G.