onsemi 74AC02SC

NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC02SC.

IHS

Datasheet10 pages28 years ago

Farnell

Jameco (USA)

CAD Models

Download onsemi 74AC02SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemi74AC02SJX
QUAD 2 INPUT NAND GATE (S.O.)
onsemi74AC02SJ
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
onsemiMC74AC02D
6.5ns@ 5V,50pF 1 2 4 4 2V 6V 24mA NOR Gate AC 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Texas InstrumentsSN74AHC02DG4
NOR Gate, AHC, 8.5ns@5V/50pF, 2 Ch, 4 Bit, 2V~5.5V, 8mA, SOP, SMD, 1.5mm H
Texas InstrumentsSN74LVC02AQDRG4Q1
Automotive 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-SOIC -40 to 125
Texas InstrumentsSN74AHCT02DR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi 74AC02SC provided by its distributors.

NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
FACT STD QUAD 2-INPUT NOR GATE <AZ
NOR GATE 4-ELEM 2-IN CMOS 14SOIC
The AC02/ACT02 contains four, 2-input NOR gates. Product Highlights: ICC reduced by 50% on 74AC02 only Outputs source/sink 24 mA ACT02 has TTL-compatible inputs
IC, 74AC CMOS, SMD, 74AC02, SOIC14; Logic Type:NOR; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74AC02; Logic Function Number:02; Logic IC Base Number:7402; Logic IC Family:AC; Logic IC Function:Quadruple 2-Input Positive NOR Gate; No. of Gates:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC02SC.