onsemi 74LCX02M

Nor Gate, Lcx, 5.2NS@3.3V, 50PF, 2V-3.6V, 24MA, SOIC-14, SMD, 8.75MM × 4MM × 1.5MM
$ 0.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX02M.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCX02M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.179
$ 0.179
Stock
336,114
250,615,218
250,615,218
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.2 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemi74LVX02M
Low Voltage Quad 2-Input NOR Gate | IC GATE NOR 4CH 2-INP 14SOIC
Logic Ic, Nor Gate, Quad, 2Inputs; |Onsemi MC74LVX02DR2G
onsemi74LVX02SJ
Low Voltage Quad 2-Input NOR Gate | IC GATE NOR 4CH 2-INP 14SOP
Texas InstrumentsCD74AC02M
IC,CD74AC02M,SOIC-14 QUAD 2-INPUT NOR GATE
Texas InstrumentsCD74AC02M96
4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-SOIC -55 to 125
Texas InstrumentsCD74ACT02M
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi 74LCX02M provided by its distributors.

NOR Gate, LCX, 5.2ns@3.3V, 50pF, 2V-3.6V, 24mA, SOIC-14, SMD, 8.75mm × 4mm × 1.5mm
Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs
74LCX CMOS, SMD, 74LCX02, SOIC14; Logic Type:NOR; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:2V to 3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74LCX02; Logic Function Number:02; Logic IC Base Number:7402; Logic IC Family:LCX; Logic IC Function:Quadruple 2-Input Positive NOR Gate; No. of Gates:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage:3.6V; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD
The LCX02 contains four 2-input NOR gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX02 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX02M..