Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74LCX00DT

5.5ns@ 3.3V, 50pF 1 2 4 4 2V 3.6V 24mA NAND Gate LCX 24mA TSSOP-14 SMD mount 5.1mm*4.5mm*1.05mm
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX00DT.

IHS

Datasheet8 pages21 years ago
Datasheet4 pages0 years ago

Augswan

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74LCX00DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.159
$ 0.159
Stock
208,403
751,054
751,054
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.2 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date1999-10-26
LTD Date1999-10-26

Related Parts

NAND TSSOP LVC/LCX/Z GULL WING logic gate circuit 5.2ns 5mm 24mA 3.6V
5.2ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA NAND Gate LCX 24mA TSSOP-14 SMD mount 5mm*4.4mm*900μm
Texas InstrumentsSN74LVC00APWR
NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V
Texas InstrumentsSN74LVC00APW
NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V
Texas InstrumentsSN74LVC00APWE4
NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V
Diodes Inc.74LVC00AT14-13
NAND, Gate, Quad, 2-IN, CMOS, Logic, TSSOP14 | Diodes Inc 74LVC00AT14-13

Descriptions

Descriptions of onsemi MC74LCX00DT provided by its distributors.

5.5ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA NAND Gate LCX 24mA TSSOP-14 SMD mount 5.1mm*4.5mm*1.05mm
NAND 74LCX00 e4 74LCX logic gate circuit 5.5ns @ 3.3V 50pF 5mm 24mA 24mA 3.6V
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W Tube
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd