Texas Instruments SN74LVC00APW

4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 125
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC00APW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Upverter

Newark

Farnell

HQonline

Inventory History

3 month trend:
-0.90%

CAD Models

Download Texas Instruments SN74LVC00APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.582
$ 0.189
$ 0.189
Stock
127,011,522
2,209,218
2,209,218
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
3.5 ns
3.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC00APW.

Related Parts

NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP-B T/R
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail
Low-Voltage CMOS Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14TSSOP
NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, TSSOP, 74LVC132A
NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, TSSOP, 74LVC132A

Descriptions

Descriptions of Texas Instruments SN74LVC00APW provided by its distributors.

4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 125
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
IC, GATE, SMD, TSSOP14; Logic Family / Base Number: 74LVC00; Logic Type: NAND; Output Current: 24mA; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 3.6V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Logic IC Family: 74LVC; Logic IC Base Number: 7400; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 7400; Logic Function Number: 7400; Logic IC Base Number: 7400; Logic IC Function: Quad 2-Input Positive NAND Gate; Operating Temperature Range: -40°C to +125°C; Supply Voltage Range: 1.65V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC00APW .