Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC00APWE4

NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC00APWE4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Newark

Verical

Inventory History

3 month trend:
-1.46%

CAD Models

Download Texas Instruments SN74LVC00APWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.543
$ 0.168
$ 0.168
Stock
307,341
1,524,551
1,524,551
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.1 ns
3.5 ns
3.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC00APWE4.

Related Parts

NAND TSSOP LVC/LCX/Z GULL WING logic gate circuit 5.2ns 5mm 24mA 3.6V
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Texas InstrumentsSN74ALVC00PWR
NAND 74ALVC00 EAR99 74ALVC logic gate circuit 3ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V
74ALVC Series 1.65 to 3.6 V Surface Mount Quad 2-Input NAND Gate - TSSOP -14
Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
Texas InstrumentsSN74ALVC00IPWRG4Q1
Automotive 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC00APWE4 provided by its distributors.

NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V
IC GATE NAND 4CH 2-INP 14TSSOP / NAND Gate IC 4 Channel 14-TSSOP
4.1ns@ 3.3V,50pF TTL 1 2 4 4 1.65V 3.6V 24mA NAND Gate LVC 24mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 125
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
LVC/LCX/Z SERIES QUAD 2-INPUT NAND GATE PDSO14
Quad Nand Gate, 2I/P, Tssop-14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.