Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HCU04AFEL

Hc/uh Series Hex 1-INPUT Invert Gate PDSO14
$ 28.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCU04AFEL.

IHS

Datasheet9 pages19 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 28.29
$ 0.395
Stock
285,834
17,608,331
Authorized Distributors
1
4
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Inverter
Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
21 ns
14 ns
Low Level Output Current
5 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
1 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-03-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2011-07-24
LTD Date2012-01-24

Related Parts

74HC Series 2 to 6 V SMT Hex Schmitt-Trigger Inverter - SOIC-14
13ns@ 6V,50pF Schmitt trigger 1 6 6 2V 6V 5.2mA Inverter HC 5.2mA SOEIAJ-14 SMD mount
Buffer Inverter 74HC14 8542.39.00.01 74HC logic gate circuit 13ns @ 6V 50pF 2.05mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HCU04DR
74HCU04 EAR99 74HCU Cut Tape (CT) logic gate circuit 14ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HCU04D
Texas Instruments Hex Inverter, SOIC Package, SMD
Texas InstrumentsSN74AC14DR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R / IC HEX SCHMITT-TRIG INV 14-SOIC

Descriptions

Descriptions of onsemi MC74HCU04AFEL provided by its distributors.

HC/UH SERIES HEX 1-INPUT INVERT GATE PDSO14
Inverter 6-Element CMOS Automotive 14-Pin SO EIAJ T/R
Contains Lead Inverter Surface Mount Non-RoHS Compliant Inverter Inverter IC 50pF -55C~125C 6V 5.2mA 5.2mA
IC INVERTER HEX UNBUFF 14-SOEIAJ
IC INVERTER 6CH 1-INP SOEIAJ-14
2V 6V SOEIAJ-14 SMD mount,glue mount

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd