onsemi MC74HCT595ADTR2G

Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT595ADTR2G.

Upverter

Datasheet12 pages15 years ago
Technical Drawing1 page7 years ago

HQonline

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-34.17%

CAD Models

Download onsemi MC74HCT595ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
74VHC Series High Speed CMOS 8-Bit Shift Register w/ Output Latch - TSSOP-16
74VHC Series High Speed CMOS 8-Bit Shift Register w/ Output Latch - TSSOP-16

Descriptions

Descriptions of onsemi MC74HCT595ADTR2G provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
HCT 74HCT595 ROHS3Compliant Tape & Reel (TR) shift register 45ns 160muA 172.98879mg 20MHz
74HCT Series 5.5 V 8-Bit Serial-Input/Serial or Parallel-Output Shift Register
SHIFT REGISTER, 8BIT, SISO/SIPO, TSSOP; Logic Family / Base Number: 74HCT597; Shift Register Function: Serial to Parallel, Serial to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: TSSOP;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd