Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HCT4094ADG

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
$ 0.313
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT4094ADG.

IHS

Datasheet12 pages15 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-0.00%

CAD Models

Download onsemi MC74HCT4094ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.313
$ 0.235
Stock
216,976
867,053
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Latch, Shift Register
Latch, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
39 ns
39 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-08
Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC T/R
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R
Texas InstrumentsCD74HCT259M
IC 8BIT ADDRESSABLE LATCH 16SOIC / D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Texas InstrumentsCD74HCT259M96
High Speed CMOS Logic 8-Bit Addressable Latch 16-SOIC -55 to 125
Texas InstrumentsSN74HCT573DWR
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R / IC OCT D TRANSP LATCH 20-SOIC

Descriptions

Descriptions of onsemi MC74HCT4094ADG provided by its distributors.

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
HCT 74HCT4094 ROHS3Compliant Tube shift register 39ns 9.9mm 4.5V -55C~125C
Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
59ns Tristate 1 1 4.5V 5.5V Serial to Parallel,Shift Register HCT SOIC-16 SMD mount 1.5mm(height)
8-Bit Shift and Store Register with LSTTL Compatible Inputs
Counter Shift Registers IC BUS REG TRE-ST 8STG
SERIAL IN PARALLEL OUT, HCT SERI

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd