Texas Instruments CD74HCT259M

IC 8BIT ADDRESSABLE LATCH 16SOIC / D-Type, Addressable 1 Channel 1: 8 IC Standard 16-SOIC
$ 0.606
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT259M.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

SHENGYU ELECTRONICS

LCSC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT259M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 0.281
$ 0.281
Stock
266,499
7,963,767
7,963,767
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
61 ns
61 ns
61 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT259M.

Related Parts

Texas InstrumentsSN74HCT573DWR
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R / IC OCT D TRANSP LATCH 20-SOIC
Texas InstrumentsCD74HCT563M
IC OCT TRANSP INV LATCH 20-SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Texas InstrumentsSN74HCT373DWR
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R / IC OCTAL TRANSP LATCH 20-SOIC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R
74HCT Series 5.5 V 6 mA Octal 3-State Transparent Latch/Transceiver - SOIC-20

Descriptions

Descriptions of Texas Instruments CD74HCT259M provided by its distributors.

IC 8BIT ADDRESSABLE LATCH 16SOIC / D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
High Speed CMOS Logic 8-Bit Addressable Latch 16-SOIC -55 to 125
8BIT HI SPEED CMOS, SMD, 74HCT259; Famille Logique/ Numéro de base: 74HCT259; Type de verrou: Adressable; Type de sortie CI: Standard; Temps de propagation: 16ns; Courant, sortie: 4mA; Type de boîtier CI logique: SOIC; Nombre
8Bit Hi Speed Cmos, Smd, 74Hct259; Logic Family/Base Number:74Hct259; Latch Type:Addressable; Ic Output Type:Standard; Propagation Delay:16Ns; Output Current:4Ma; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT259M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT259M .
  • CD74HCT259M..