Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HCT366ADR2G

Buffer/Line Driver 6-CH Inverting 3-STCMOS 16-Pin SOIC T/R
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT366ADR2G.

IHS

Datasheet8 pages5 years ago

Master Electronics

onsemi

CAD Models

Download onsemi MC74HCT366ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.19
Stock
228,466
292,183
Authorized Distributors
5
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
6 mA
6 mA
High Level Output Current
7.8 mA
7.8 mA
Propagation Delay
29 ns
29 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginMainland China, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-01-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMM74HC04M
IC 74HC04 Hex Inverter Triple Buffered CMOS 14-pin SOIC
74AC Series 2 to 6 V Hex Inverter w/Open-Drain CMOS Outputs - SOIC-14
74AC Series 2 to 6 V Hex Inverter w/Open-Drain CMOS Outputs - SOIC-14

Descriptions

Descriptions of onsemi MC74HCT366ADR2G provided by its distributors.

Buffer/Line Driver 6-CH Inverting 3-STCMOS 16-Pin SOIC T/R
74HCT Series Hex 3-State Inverting Buffer with 3-state outputs - SOIC-16
74HCT366 Tape & Reel (TR) 2010 Not Qualified logic buffer 7.8mA 7.8mA 330ns 9.9mm 3V
Hex buffer/line driver, 3-state, inverting, TTL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd