onsemi MC74AC05DG

74AC Series 2 to 6 V Hex Inverter w/Open-Drain CMOS Outputs - SOIC-14
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC05DG.

IHS

Datasheet8 pages11 years ago

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-67.07%

CAD Models

Download onsemi MC74AC05DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.317
$ 0.166
$ 0.166
Stock
29,907,102
44,189,953
44,189,953
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

74HC Series Hex Triple Buffered Inverter - SOIC-14
onsemiMM74HC04M
IC 74HC04 Hex Inverter Triple Buffered CMOS 14-pin SOIC
onsemi74AC04SCX
74AC Series 6 V Surface Mount TTL-Compatible Inputs Hex Inverter - SOIC-14

Descriptions

Descriptions of onsemi MC74AC05DG provided by its distributors.

74AC Series 2 to 6 V Hex Inverter w/Open-Drain CMOS Outputs - SOIC-14
onsemi CMOSinverter, Dual channel, SOICencapsulation, surface mount
IC INVERTER HEX OPEN DRN 14-SOIC
Inverter 6-Element CMOS 14-Pin SOIC N Tube
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC Rail
Avnet Japan
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14
IC INVERTER OD 6CH 6-INP 14SOIC
Inverters 2-6V CMOS Hex Open Drain
IC BUFFER/DRVR 6-CH INV OPEN-DRAIN SOIC-14
6 4uA 6ns@5V,50pF 2V~6V SOP-14 Inverters ROHS
Logic Function:Inverter; No. of Elements:Hex; No. of Inputs:1Inputs; No. of Pins:14Pins; IC Case / Package:SOIC; Product Range:74AC05; Logic IC Family:74AC; Supply Voltage Min:2V; Supply Voltage Max:6V; Output Current:24mA RoHS Compliant: Yes
The MC74AC/ACT05 is identical in pinout to the LS05. The device inputs are compatible with standard CMOS outputs; with pullup resistors they are compatible with TTL outputs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC05DG.