Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HCT14AN

Hex Schmitt-Trigger Inverter with LSTTL Compatible Inputs | IC INVERTER SCHMITT 6CH 14DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT14AN.

IHS

Datasheet9 pages15 years ago
Datasheet3 pages0 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 0.397
$ 0.397
Stock
128,171
274,503
274,503
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
48 ns
38 ns
38 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
360 µA
360 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Buffer Inverter 74HCT04 8542.39.00.01 74HCT logic gate circuit 17ns @ 5V 50pF 3.6576mm 4mA 4mA 2V
Texas InstrumentsSN74HCT14N
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube / IC HEX SCHMITT-TRIG INV 14-DIP
Texas InstrumentsSN74HCT04N
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74HCT04NE4
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85
HIGH-PERFORMANCE SILICON-GATE CMOS HEX UNBUFFERED INVERTER
Inverter Schmitt Trigger 6-ElementCMOS 14-Pin PDIP Rail

Descriptions

Descriptions of onsemi MC74HCT14AN provided by its distributors.

Hex Schmitt-Trigger Inverter with LSTTL Compatible Inputs | IC INVERTER SCHMITT 6CH 14DIP
INVERTER SCHMITT TRIGGER 6-ELEM CMOS 14PDIP
Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14
74HCT CMOS, 74HCT14, DIP14, 5.5V; Logic IC function:Hex Inverting Schmitt Trigger; Logic IC family:HCT; Logic IC Base Number:7414; Case style:DIP; Temperature, operating range:-55°C to +125°C; Base number:74; Gates, No. of:6; IC Generic number:74HCT14; Inputs, No. of:1; Logic function number:14; Pins, No. of:14; Temp, op. max:125°C; Temp, op. min:-55°C; Voltage, supply:5.5V; Voltage, supply max:5.5V; Voltage, supply min:4.75V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd